ADM3073EYRZ | |
---|---|
DigiKey Part Number | ADM3073EYRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3073EYRZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3073EYRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |