ADM232LJNZ | |
---|---|
DigiKey Part Number | ADM232LJNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM232LJNZ |
Description | IC TRANSCEIVER FULL 2/2 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM232LJNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.84000 | ¥46.84 |
10 | ¥42.09800 | ¥420.98 |
25 | ¥39.79600 | ¥994.90 |
100 | ¥34.49110 | ¥3,449.11 |
250 | ¥32.72220 | ¥8,180.55 |
500 | ¥29.36150 | ¥14,680.75 |
1,000 | ¥24.76268 | ¥24,762.68 |
2,500 | ¥23.52457 | ¥58,811.43 |