ADM208EARSZ | |
---|---|
DigiKey Part Number | ADM208EARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM208EARSZ |
Description | IC TRANSCEIVER FULL 4/4 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM208EARSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
10 | ¥39.43700 | ¥394.37 |
59 | ¥37.28576 | ¥2,199.86 |
118 | ¥32.31398 | ¥3,813.05 |
295 | ¥30.65712 | ¥9,043.85 |
531 | ¥27.50857 | ¥14,607.05 |
1,003 | ¥23.20002 | ¥23,269.62 |
2,537 | ¥22.04000 | ¥55,915.48 |