ADM208ARZ | |
---|---|
DigiKey Part Number | ADM208ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM208ARZ |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM208ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥47.41100 | ¥474.11 |
31 | ¥44.82065 | ¥1,389.44 |
124 | ¥38.84435 | ¥4,816.70 |
279 | ¥36.85201 | ¥10,281.71 |
527 | ¥33.06731 | ¥17,426.47 |
1,023 | ¥27.88806 | ¥28,529.49 |
2,511 | ¥26.49366 | ¥66,525.58 |