ADM202EARWZ-REEL | |
---|---|
DigiKey Part Number | 505-ADM202EARWZ-REELTR-ND - Tape & Reel (TR) 505-ADM202EARWZ-REELCT-ND - Cut Tape (CT) 505-ADM202EARWZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM202EARWZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM202EARWZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥15.24200 | ¥152.42 |
25 | ¥14.38000 | ¥359.50 |
100 | ¥12.25310 | ¥1,225.31 |
250 | ¥11.50504 | ¥2,876.26 |
500 | ¥10.06686 | ¥5,033.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.34119 | ¥8,341.19 |
2,000 | ¥7.76590 | ¥15,531.80 |
5,000 | ¥7.47827 | ¥37,391.35 |
10,000 | ¥7.19064 | ¥71,906.40 |