ADM1491EBRZ-REEL7 | |
---|---|
DigiKey Part Number | ADM1491EBRZ-REEL7TR-ND - Tape & Reel (TR) ADM1491EBRZ-REEL7CT-ND - Cut Tape (CT) ADM1491EBRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1491EBRZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1491EBRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
10 | ¥33.51000 | ¥335.10 |
25 | ¥31.68080 | ¥792.02 |
100 | ¥27.45770 | ¥2,745.77 |
250 | ¥26.04928 | ¥6,512.32 |
500 | ¥23.37406 | ¥11,687.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.71309 | ¥19,713.09 |
2,000 | ¥18.72743 | ¥37,454.86 |