ADM1486ARZ-REEL | |
---|---|
DigiKey Part Number | ADM1486ARZ-REELTR-ND - Tape & Reel (TR) ADM1486ARZ-REELCT-ND - Cut Tape (CT) ADM1486ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1486ARZ-REEL |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1486ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥32.16600 | ¥321.66 |
25 | ¥30.40920 | ¥760.23 |
100 | ¥26.35590 | ¥2,635.59 |
250 | ¥25.00412 | ¥6,251.03 |
500 | ¥22.43624 | ¥11,218.12 |
1,000 | ¥18.92212 | ¥18,922.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.97602 | ¥44,940.05 |