ADM1485JR | |
---|---|
DigiKey Part Number | 2156-ADM1485JR-AD-ND |
Manufacturer | |
Manufacturer Product Number | ADM1485JR |
Description | IC TX/RX RS-485 HS 5V 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1485JR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |