ADM1485JN | |
---|---|
DigiKey Part Number | 2156-ADM1485JN-AD-ND |
Manufacturer | |
Manufacturer Product Number | ADM1485JN |
Description | IC TX/RX RS-485 HS 5V 8DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver RS485 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |