ADM1232ARNZ-REEL7 | |
---|---|
DigiKey Part Number | ADM1232ARNZ-REEL7TR-ND - Tape & Reel (TR) ADM1232ARNZ-REEL7CT-ND - Cut Tape (CT) ADM1232ARNZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1232ARNZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1232ARNZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.24700 | ¥302.47 |
25 | ¥28.59120 | ¥714.78 |
100 | ¥24.78020 | ¥2,478.02 |
250 | ¥23.50892 | ¥5,877.23 |
500 | ¥21.09458 | ¥10,547.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.79067 | ¥17,790.67 |
2,000 | ¥16.90114 | ¥33,802.28 |
5,000 | ¥16.26575 | ¥81,328.75 |