ADM1181AARWZ | |
---|---|
DigiKey Part Number | ADM1181AARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1181AARWZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1181AARWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.87400 | ¥408.74 |
47 | ¥38.63894 | ¥1,816.03 |
141 | ¥33.48638 | ¥4,721.58 |
282 | ¥31.76894 | ¥8,958.84 |
517 | ¥28.50621 | ¥14,737.71 |
1,034 | ¥24.04142 | ¥24,858.83 |
2,538 | ¥22.83937 | ¥57,966.32 |