ADM1170-2AUJZ-RL7 | |
---|---|
DigiKey Part Number | ADM1170-2AUJZ-RL7TR-ND - Tape & Reel (TR) ADM1170-2AUJZ-RL7CT-ND - Cut Tape (CT) ADM1170-2AUJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1170-2AUJZ-RL7 |
Description | IC HOT SWAP CTRLR GP TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1170-2AUJZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C, Latched Fault, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Turn On Voltage | |
Voltage - Supply | 2.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 650 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.11000 | ¥39.11 |
10 | ¥35.29700 | ¥352.97 |
25 | ¥33.65480 | ¥841.37 |
100 | ¥29.22290 | ¥2,922.29 |
250 | ¥28.90412 | ¥7,226.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.90414 | ¥86,712.42 |