ADM1086AKSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADM1086AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM1086AKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADM1086AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1086AKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1086AKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.60400 | ¥116.04 |
25 | ¥10.94560 | ¥273.64 |
100 | ¥9.32710 | ¥932.71 |
250 | ¥8.75756 | ¥2,189.39 |
500 | ¥7.66282 | ¥3,831.41 |
1,000 | ¥6.34927 | ¥6,349.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.91137 | ¥17,734.11 |
6,000 | ¥5.69241 | ¥34,154.46 |
15,000 | ¥5.47347 | ¥82,102.05 |