ADL8105ACPZN-R7 | |
---|---|
DigiKey Part Number | 505-ADL8105ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL8105ACPZN-R7 |
Description | IC AMP RADAR 5GHZ-20GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 5GHz ~ 20GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8105ACPZN-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5GHz ~ 20GHz | |
P1dB | 19dBm | |
Gain | 26.5dB | |
Noise Figure | 2dB | |
RF Type | Radar | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 85mA | |
Test Frequency | 5GHz ~ 12GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥851.42884 | ¥2,554,286.52 |