ADL6012ACPZN-R7 | |
---|---|
DigiKey Part Number | 505-ADL6012ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL6012ACPZN-R7 |
Description | 40GHZ FREQUENCY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 2GHz ~ 76GHz -25dBm ~ 15dBm 10-WFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2GHz ~ 76GHz | |
RF Type | Radar | |
Input Range | -25dBm ~ 15dBm | |
Accuracy | - | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | 28.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥539.89727 | ¥1,619,691.81 |