ADL6010SCPZN-R7 | |
---|---|
DigiKey Part Number | 505-ADL6010SCPZN-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL6010SCPZN-R7 |
Description | RF DETECTOR 6-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 500MHz ~ 43.5GHz -30dBm ~ 15dBm 6-PowerUDFN, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL6010SCPZN-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 500MHz ~ 43.5GHz | |
RF Type | General Purpose | |
Input Range | -30dBm ~ 15dBm | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerUDFN, CSP | |
Supplier Device Package | 6-LFCSP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1,529.28135 | ¥4,587,844.05 |