ADL5721ACPZN-R7 | |
---|---|
DigiKey Part Number | ADL5721ACPZN-R7TR-ND - Tape & Reel (TR) ADL5721ACPZN-R7CT-ND - Cut Tape (CT) ADL5721ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5721ACPZN-R7 |
Description | IC RF AMP 5.9GHZ-8.5GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5.9GHz ~ 8.5GHz 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5721ACPZN-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.9GHz ~ 8.5GHz | |
P1dB | -10dBm | |
Gain | 25dB | |
Noise Figure | 1.7dB | |
RF Type | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 74mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.29000 | ¥152.29 |
10 | ¥140.59300 | ¥1,405.93 |
25 | ¥137.51440 | ¥3,437.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥137.51423 | ¥412,542.69 |