ADL5561-EVALZ | |
---|---|
DigiKey Part Number | ADL5561-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5561-EVALZ |
Description | EVAL BOARD FOR ADL5561 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5561 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | 9800V/µs | |
-3db Bandwidth | 2.9 GHz | |
Current - Supply (Main IC) | 40 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 3.6V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADL5561 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,089.07000 | ¥1,089.07 |