ADL5504ACBZ-P7 | |
---|---|
DigiKey Part Number | 505-ADL5504ACBZ-P7-ND |
Manufacturer | |
Manufacturer Product Number | ADL5504ACBZ-P7 |
Description | IC RF DETECT 450MHZ-6GHZ 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, QPSK, W-CDMA 450MHz ~ 6GHz -25dB ~ 15dB ±0.25dB 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5504ACBZ-P7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 450MHz ~ 6GHz | |
RF Type | CDMA, QPSK, W-CDMA | |
Input Range | -25dB ~ 15dB | |
Accuracy | ±0.25dB | |
Voltage - Supply | 2.5V ~ 3.3V | |
Current - Supply | 1.8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.91x1.39) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥47.24700 | ¥472.47 |
25 | ¥45.04880 | ¥1,126.22 |
100 | ¥39.11560 | ¥3,911.56 |
250 | ¥38.68852 | ¥9,672.13 |