ADL5375-05SCPZEPR7 | |
---|---|
DigiKey Part Number | ADL5375-05SCPZEPR7TR-ND - Tape & Reel (TR) ADL5375-05SCPZEPR7CT-ND - Cut Tape (CT) ADL5375-05SCPZEPR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5375-05SCPZEPR7 |
Description | RF MODULATOR 400MHZ-6GHZ 24WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 6GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5375-05SCPZEPR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | 400MHz ~ 6GHz | |
P1dB | 9.6dBm | |
Noise Floor | -160dBm/Hz | |
Output Power | 1dBm | |
Current - Supply | 194 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.62000 | ¥153.62 |
10 | ¥141.18800 | ¥1,411.88 |
25 | ¥135.33600 | ¥3,383.40 |
100 | ¥119.24230 | ¥11,924.23 |
250 | ¥113.38992 | ¥28,347.48 |
500 | ¥106.07426 | ¥53,037.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥90.53795 | ¥135,806.92 |