ADL5310ACP-REEL7 | |
---|---|
DigiKey Part Number | 2156-ADL5310ACP-REEL7-ADTR-ND |
Manufacturer | |
Manufacturer Product Number | ADL5310ACP-REEL7 |
Description | IC LOGARITHMIC CONV DUAL 24LFCSP |
Customer Reference | |
Detailed Description | Logarithmic Converter IC Fiber Optics 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5310ACP-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Logarithmic Converter | |
Applications | Fiber Optics | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |