ADIS16500/PCBZ | |
---|---|
DigiKey Part Number | 505-ADIS16500/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16500/PCBZ |
Description | EVAL BOARD FOR ADIS16500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIS16500 iMEMS®, iSensor™ Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±40g, ±2000°/sec | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADIS16500 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,945.66000 | ¥6,945.66 |