ADG836YCPZ-REEL | |
---|---|
DigiKey Part Number | ADG836YCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG836YCPZ-REEL |
Description | IC SWITCH SPDTX2 650MOHM 12LFCSP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 650mOhm 12-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG836YCPZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 650mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 26ns, 7ns | |
-3db Bandwidth | 57MHz | |
Charge Injection | 40pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 12-LFCSP-VQ (3x3) | |
Base Product Number |