ADG822BRMZ | |
---|---|
DigiKey Part Number | ADG822BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG822BRMZ |
Description | IC SW SPST-NCX2 600MOHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 600mOhm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG822BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 160mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 16ns | |
-3db Bandwidth | 24MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 85pF, 98pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -82dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥24.99400 | ¥249.94 |
50 | ¥23.63000 | ¥1,181.50 |
100 | ¥20.47940 | ¥2,047.94 |
250 | ¥19.42936 | ¥4,857.34 |
500 | ¥18.49014 | ¥9,245.07 |