ADG819BRT-500RL7 | |
---|---|
DigiKey Part Number | ADG819BRT-500RL7TR-ND - Tape & Reel (TR) ADG819BRT-500RL7CT-ND - Cut Tape (CT) ADG819BRT-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG819BRT-500RL7 |
Description | IC SWITCH SPDTX1 600MOHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG819BRT-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 16ns | |
-3db Bandwidth | 17MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 80pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -72dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |