ADG774BRZ | |
---|---|
DigiKey Part Number | ADG774BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG774BRZ |
Description | IC SWITCH SPDT X 4 2.2OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 2.2Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG774BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 2.2Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 8ns | |
-3db Bandwidth | 240MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -75dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.67000 | ¥67.67 |
10 | ¥61.10700 | ¥611.07 |
48 | ¥58.26167 | ¥2,796.56 |
144 | ¥50.58813 | ¥7,284.69 |
288 | ¥48.31465 | ¥13,914.62 |
528 | ¥44.05159 | ¥23,259.24 |
1,008 | ¥38.36756 | ¥38,674.50 |