ADG752BRT-REEL | |
---|---|
DigiKey Part Number | ADG752BRT-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG752BRT-REEL |
Description | IC VIDEO SWITCH SPDT SOT23-6 |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG752BRT-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 18Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 250MHz | |
Features | T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |