ADG733BRU-REEL | |
---|---|
DigiKey Part Number | ADG733BRU-REELCT-ND - Cut Tape (CT) ADG733BRU-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG733BRU-REEL |
Description | IC SWITCH TRIPLE SPDT 16TSSOP |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG733BRU-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |