ADG609BRUZ | |
---|---|
DigiKey Part Number | 505-ADG609BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG609BRUZ |
Description | IC SWITCH SP4T X 2 30OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 30Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG609BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 30Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm (Max) | |
Voltage - Supply, Single (V+) | 3.3V ~ 5V | |
Voltage - Supply, Dual (V±) | ±5V | |
Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
-3db Bandwidth | - | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.88000 | ¥69.88 |
10 | ¥63.13900 | ¥631.39 |
96 | ¥52.26917 | ¥5,017.84 |
288 | ¥49.92045 | ¥14,377.09 |
576 | ¥45.51561 | ¥26,216.99 |
1,056 | ¥39.64264 | ¥41,862.63 |