ADG5423BRMZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADG5423BRMZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5423BRMZ-RL7CT-ND - Cut Tape (CT) 505-ADG5423BRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5423BRMZ-RL7 |
Description | IC SWITCH SPST-NOX2 14OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 14Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5423BRMZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 14Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 199ns, 184ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 120pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.51000 | ¥55.51 |
10 | ¥49.86000 | ¥498.60 |
25 | ¥47.13760 | ¥1,178.44 |
100 | ¥40.85340 | ¥4,085.34 |
250 | ¥38.75808 | ¥9,689.52 |
500 | ¥34.77762 | ¥17,388.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.33056 | ¥29,330.56 |
2,000 | ¥27.86401 | ¥55,728.02 |