ADG5212BRUZ-RL7 | |
---|---|
DigiKey Part Number | ADG5212BRUZ-RL7TR-ND - Tape & Reel (TR) ADG5212BRUZ-RL7CT-ND - Cut Tape (CT) ADG5212BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5212BRUZ-RL7 |
Description | IC SW SPST-NOX4 160OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 160Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5212BRUZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 195ns, 165ns | |
-3db Bandwidth | 460MHz | |
Charge Injection | -0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2.8pF, 4.8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -105dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.40000 | ¥56.40 |
10 | ¥50.98300 | ¥509.83 |
25 | ¥48.61520 | ¥1,215.38 |
100 | ¥42.21240 | ¥4,221.24 |
250 | ¥40.31540 | ¥10,078.85 |
500 | ¥36.75792 | ¥18,378.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.01504 | ¥32,015.04 |
2,000 | ¥30.82930 | ¥61,658.60 |