ADG417BN | |
---|---|
DigiKey Part Number | 2156-ADG417BN-AD-ND |
Manufacturer | |
Manufacturer Product Number | ADG417BN |
Description | IC SWITCH SPST 8DIP |
Customer Reference | |
Detailed Description | Circuit IC Switch 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG417BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |