ADG409BRZ | |
---|---|
DigiKey Part Number | 505-ADG409BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG409BRZ |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG409BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.14000 | ¥83.14 |
10 | ¥75.13400 | ¥751.34 |
48 | ¥71.63875 | ¥3,438.66 |
144 | ¥62.20354 | ¥8,957.31 |
288 | ¥59.40816 | ¥17,109.55 |
528 | ¥54.16627 | ¥28,599.79 |
1,008 | ¥47.17703 | ¥47,554.45 |