ADG1423BCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG1423BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1423BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1423BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1423BCPZ-REEL7 |
Description | IC SW SPST-NO/NCX2 2.4OHM 10CSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 2.4Ohm 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1423BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 2.4Ohm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 145ns, 145ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | -5pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -74dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.04900 | ¥410.49 |
25 | ¥38.80600 | ¥970.15 |
100 | ¥33.63230 | ¥3,363.23 |
250 | ¥31.90724 | ¥7,976.81 |
500 | ¥28.63022 | ¥14,315.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥24.14602 | ¥36,219.03 |
3,000 | ¥22.93871 | ¥68,816.13 |