ADG1209YRUZ-REEL7 | |
---|---|
DigiKey Part Number | ADG1209YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1209YRUZ-REEL7CT-ND - Cut Tape (CT) ADG1209YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1209YRUZ-REEL7 |
Description | IC SWITCH SP4TX2 200OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 200Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1209YRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 95ns, 100ns | |
-3db Bandwidth | 550MHz | |
Charge Injection | 0.4pC | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF, 4.5pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥67.01500 | ¥670.15 |
25 | ¥63.89520 | ¥1,597.38 |
100 | ¥55.47890 | ¥5,547.89 |
250 | ¥52.98572 | ¥13,246.43 |
500 | ¥48.31038 | ¥24,155.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.07677 | ¥42,076.77 |
2,000 | ¥40.51842 | ¥81,036.84 |