ADF5709BEZ-R7 | |
---|---|
DigiKey Part Number | 505-ADF5709BEZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF5709BEZ-R7 |
Description | IC MMIC WIDEBAND VCO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Radar, VSAT 9.85GHz ~ 20.5GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | VCO | |
Frequency | 9.85GHz ~ 20.5GHz | |
RF Type | Radar, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2,133.32100 | ¥213,332.10 |