ADF4112BCPZ | |
---|---|
DigiKey Part Number | 505-ADF4112BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4112BCPZ |
Description | IC CLK/FREQ SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 3GHz 1 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4112BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 3GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.72000 | ¥61.72 |
10 | ¥55.75100 | ¥557.51 |
25 | ¥53.15640 | ¥1,328.91 |
80 | ¥46.15625 | ¥3,692.50 |
230 | ¥44.08178 | ¥10,138.81 |
440 | ¥40.19220 | ¥17,684.57 |
945 | ¥35.00603 | ¥33,080.70 |
2,400 | ¥33.70952 | ¥80,902.85 |