ADF4107BCP-REEL7 | |
---|---|
DigiKey Part Number | 2156-ADF4107BCP-REEL7-ND |
Manufacturer | |
Manufacturer Product Number | ADF4107BCP-REEL7 |
Description | IC PLL FREQ SYNTHESIZER 20-LFCSP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 7GHz 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS | |
Output | Clock | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 7GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |