ADF4106SCPZ-EP | |
---|---|
DigiKey Part Number | ADF4106SCPZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADF4106SCPZ-EP |
Description | IC FREQ SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 6GHz 1 20-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4106SCPZ-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 6GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP-VQ (4x3.75) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.22000 | ¥142.22 |
10 | ¥130.74300 | ¥1,307.43 |
25 | ¥125.32280 | ¥3,133.07 |
80 | ¥110.41950 | ¥8,833.56 |
230 | ¥105.00048 | ¥24,150.11 |
440 | ¥98.22636 | ¥43,219.60 |