ADF4002SRUZ-EP-RL7 | |
---|---|
DigiKey Part Number | 505-ADF4002SRUZ-EP-RL7TR-ND - Tape & Reel (TR) 505-ADF4002SRUZ-EP-RL7CT-ND - Cut Tape (CT) 505-ADF4002SRUZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4002SRUZ-EP-RL7 |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF), Phase Detector IC 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF), Phase Detector | |
PLL | Yes | |
Input | CMOS, TTL, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.42000 | ¥118.42 |
10 | ¥108.87500 | ¥1,088.75 |
25 | ¥104.36080 | ¥2,609.02 |
100 | ¥91.95090 | ¥9,195.09 |
250 | ¥87.43772 | ¥21,859.43 |
500 | ¥81.79666 | ¥40,898.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥75.02732 | ¥75,027.32 |