ADF4002SRU-EP | |
---|---|
DigiKey Part Number | ADF4002SRU-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADF4002SRU-EP |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF), Phase Detector IC 400MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4002SRU-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF), Phase Detector | |
PLL | Yes with Bypass | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 400MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |