ADDI7018BCPZ | |
---|---|
DigiKey Part Number | ADDI7018BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADDI7018BCPZ |
Description | IC VID HD IMAGE SGN PROC 40LFCSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC Analog Voltage 40-LFCSP-WQ (6x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Processor | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3V | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18 | ¥393.30056 | ¥7,079.41 |