ADDI7006BSUZRL | |
---|---|
DigiKey Part Number | ADDI7006BSUZRLTR-ND - Tape & Reel (TR) ADDI7006BSUZRLCT-ND - Cut Tape (CT) ADDI7006BSUZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADDI7006BSUZRL |
Description | IC VIDEO CCD SIGNAL PROC 80TQFP |
Customer Reference | |
Detailed Description | Video Processor IC Serial 80-TQFP Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.8V ~ 3V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP | |
Base Product Number |