ADDI7004BBBCZRL | |
---|---|
DigiKey Part Number | 505-ADDI7004BBBCZRLTR-ND - Tape & Reel (TR) 505-ADDI7004BBBCZRLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADDI7004BBBCZRL |
Description | IC VID HD IMAG SGN PROC 76CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC Serial 76-CSPBGA (6x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.8V ~ 3V | |
Mounting Type | Surface Mount | |
Package / Case | 76-LFBGA, CSPBGA | |
Supplier Device Package | 76-CSPBGA (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥412.92803 | ¥1,032,320.07 |