ADCMP563BCPZ-R2 | |
---|---|
DigiKey Part Number | ADCMP563BCPZ-R2TR-ND - Tape & Reel (TR) ADCMP563BCPZ-R2CT-ND - Cut Tape (CT) ADCMP563BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP563BCPZ-R2 |
Description | IC COMPARATOR 2 W/LATCH 16LFCSP |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Differential, ECL, Open-Emitter 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP563BCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | Complementary, Differential, ECL, Open-Emitter | |
Voltage - Supply, Single/Dual (±) | ±4.75V ~ 5.25V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | 10µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | ±1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |