ADCMP393ARUZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADCMP393ARUZ-RL7TR-ND - Tape & Reel (TR) 505-ADCMP393ARUZ-RL7CT-ND - Cut Tape (CT) 505-ADCMP393ARUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP393ARUZ-RL7 |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 2.5mV | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 36.8µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 4.2µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.84200 | ¥138.42 |
25 | ¥13.06000 | ¥326.50 |
100 | ¥11.12670 | ¥1,112.67 |
250 | ¥10.44780 | ¥2,611.95 |
500 | ¥9.14178 | ¥4,570.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.57469 | ¥7,574.69 |
2,000 | ¥7.05227 | ¥14,104.54 |
5,000 | ¥6.79107 | ¥33,955.35 |
10,000 | ¥6.52987 | ¥65,298.70 |