ADCLK854BCPZ-REEL7 | |
---|---|
DigiKey Part Number | ADCLK854BCPZ-REEL7TR-ND - Tape & Reel (TR) ADCLK854BCPZ-REEL7CT-ND - Cut Tape (CT) ADCLK854BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCLK854BCPZ-REEL7 |
Description | IC CLK BUF 2:12 1.2GHZ 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 1.2 GHz 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK854BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, CMOS, HSTL, LVDS, LVPECL | |
Output | CMOS, LVDS | |
Frequency - Max | 1.2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x6.75) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.42000 | ¥118.42 |
10 | ¥108.87500 | ¥1,088.75 |
25 | ¥104.36080 | ¥2,609.02 |
100 | ¥91.95090 | ¥9,195.09 |
250 | ¥87.43772 | ¥21,859.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥81.79667 | ¥61,347.50 |