ADCLK854/PCBZ | |
---|---|
DigiKey Part Number | ADCLK854/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCLK854/PCBZ |
Description | BOARD EVALUATION FOR ADCLK845 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCLK854 Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | No | |
Utilized IC / Part | ADCLK854 | |
Primary Attributes | 2 Inputs, 12 Outputs | |
Supplied Contents | Board(s) | |
Secondary Attributes | CMOS, LVDS Outputs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,178.14000 | ¥2,178.14 |