ADBMS1818ASWZ | |
---|---|
DigiKey Part Number | 505-ADBMS1818ASWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADBMS1818ASWZ |
Description | 18-CELL BATTERY MONITOR WITH DAI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADBMS1818ASWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 18 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP-EP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.59000 | ¥181.59 |
10 | ¥132.58500 | ¥1,325.85 |
25 | ¥120.00320 | ¥3,000.08 |
80 | ¥107.88050 | ¥8,630.44 |
230 | ¥99.71522 | ¥22,934.50 |
440 | ¥96.70134 | ¥42,548.59 |