ADBMS1818ASWAZ-R7 | |
---|---|
DigiKey Part Number | 505-ADBMS1818ASWAZ-R7TR-ND - Tape & Reel (TR) 505-ADBMS1818ASWAZ-R7CT-ND - Cut Tape (CT) 505-ADBMS1818ASWAZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADBMS1818ASWAZ-R7 |
Description | 18-CELL BATTERY MONITOR WITH DAI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADBMS1818ASWAZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 18 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP-EP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.07000 | ¥164.07 |
10 | ¥150.80300 | ¥1,508.03 |
25 | ¥144.54800 | ¥3,613.70 |
100 | ¥127.35930 | ¥12,735.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥116.95743 | ¥35,087.23 |
600 | ¥109.41165 | ¥65,646.99 |